09488585588150 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 15 m, green, 09488585588150

Order No.: 42P4467
EAN: 5713140250642
MPN:
09488585588150
09 48 858 5588 150
Series: RJ45
09488585588150 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1942 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
50.19 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1942 €
2 pcs.
48.8019 €
5 pcs.
47.4810 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09488585588150, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 15 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes