09487777755040 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 4 m, yellow, 09487777755040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4354 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
5 pcs.
40.5076 €
10 pcs.
39.3176 €
25 pcs.
36.6163 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable assembly, 09487777755040, Harting
Cable assembly, Pre-assembled on both sides, Copper cable (round), Cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 4 m | |
| Colour | yellow | |
| Category | Cat 5e | |
| AWG cross-section | AWG 26-19 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |