09486868007100 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 10 m, red, 09486868007100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2405 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
83.24 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2405 €
2 pcs.
80.9319 €
5 pcs.
78.7423 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09486868007100, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | red | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |