09486868007020 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 2 m, red, 09486868007020

Order No.: 42P4359
EAN: 5713140253292
MPN:
09486868007020
09 48 686 8007 020
Series: RJ45
09486868007020 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0241 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.02 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0241 €
5 pcs.
27.7032 €
10 pcs.
26.8940 €
25 pcs.
25.0495 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09486868007020, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour red
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No