09486868004125 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 12.5 m, green, 09486868004125

Order No.: 45F0966
EAN: 4099891050924
MPN:
09486868004125
09 48 686 8004 125
Series: RJ45
09486868004125 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.8375 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
78.84 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8375 €
2 pcs.
76.6479 €
5 pcs.
74.5654 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09486868004125, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 12.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 12.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No