09486868001075 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 7.5 m, green, 09486868001075

Order No.: 45F0952
EAN: 4099891050788
MPN:
09486868001075
09 48 686 8001 075
Series: RJ45
09486868001075 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.0288 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
47.03 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0288 €
2 pcs.
45.7198 €
5 pcs.
44.4822 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09486868001075, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 7.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 7.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No