09486868001005 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 0.5 m, green, 09486868001005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6358 € *
Available: 6 pcs.
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
16.5410 €
25 pcs.
16.0412 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09486868001005, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |