09485252165050 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 5 m, green, 09485252165050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0726 € *
Standard delivery time from the manufacturer is: 36 Weeks
Patch cable, 09485252165050, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |