09484747744030 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 3 m, green, 09484747744030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8587 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
5 pcs.
24.6806 €
10 pcs.
23.9547 €
25 pcs.
22.3244 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09484747744030, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3 m | |
| Colour | green | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |