09484747743250 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 25 m, gray, 09484747743250

Order No.: 42P4211
EAN: 5713140255975
MPN:
09484747743250
09 48 474 7743 250
Series: RJ45
09484747743250 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.4506 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
123.4506 €

Patch cable, 09484747743250, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 25 m
Colour gray
Category Cat 6A
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No