09482847757010 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, yellow, 09482847757010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1958 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
46.20 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1958 €
5 pcs.
44.1014 €
10 pcs.
42.8043 €
25 pcs.
39.8650 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09482847757010, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |