09482828758200 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 20 m, yellow, 09482828758200

Order No.: 45F0898
EAN: 4099891050375
MPN:
09482828758200
09 48 282 8758 200
Series: PushPull
09482828758200 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.434 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
105.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.434 €

Patch cable, 09482828758200, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 20 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 20 m
Colour yellow
Category Cat 6A
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes