09482828757005 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 0.5 m, yellow, 09482828757005

Order No.: 45F0885
EAN: 4099891050245
MPN:
09482828757005
09 48 282 8757 005
Series: PushPull
09482828757005 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1720 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
46.17 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1720 €
2 pcs.
44.8868 €
5 pcs.
43.6730 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09482828757005, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 0.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour yellow
Category Cat 6A
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No