09482828756150 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 15 m, yellow, 09482828756150

Order No.: 45F0883
EAN: 4099891050221
MPN:
09482828756150
09 48 282 8756 150
Series: PushPull
09482828756150 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.7922 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
102.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.7922 €

Patch cable, 09482828756150, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 15 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 15 m
Colour yellow
Category Cat 6A
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No