09475656097 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 5 m, black, 09475656097

Order No.: 44F5187
EAN: 4099891049737
MPN:
09475656097
09 47 565 6097
Series: RJ45
09475656097 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.4459 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
105.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.4459 €

Patch cable, 09475656097, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour black
Category Cat 5
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No