09474747152 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 2.5 m, yellow, 09474747152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9551 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
22.96 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9551 €
5 pcs.
21.9198 €
10 pcs.
21.2653 €
25 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09474747152, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring crossed, Halogen-free, Oil resistant, cable length: 2.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2.5 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |