09474747125 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 30 m, yellow, 09474747125

Order No.: 44F5122
EAN: 4099891049096
MPN:
09474747125
09 47 474 7125
Series: RJ45
09474747125 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.2256 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
150.2256 €

System cable, 09474747125, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, Halogen-free, Oil resistant, cable length: 30 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 30 m
Colour yellow
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes