09474747001 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 0.2 m, yellow, 09474747001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.7703 €
25 pcs.
8.4966 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09474747001, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Halogen-free, Oil resistant, cable length: 0.2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.2 m | |
| Colour | yellow | |
| Category | Cat 5e | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |