09473434090 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 1.5 m, green, 09473434090

Order No.: 42P4321
EAN: 5713140253025
MPN:
09473434090
09 47 343 4090
Series: RJ45
09473434090 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.6365 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6365 €
5 pcs.
43.5540 €
10 pcs.
42.2807 €
25 pcs.
39.3771 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09473434090, Harting

Patch cable, pre-assembled on both sides, copper cable (round), straight, cable length: 1.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No