09473434035 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PVC, 2 m, green, 09473434035

Order No.: 44F5030
EAN: 4099891048204
MPN:
09473434035
09 47 343 4035
Series: RJ45
09473434035 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0899 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
43.09 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0899 €
5 pcs.
41.1264 €
10 pcs.
39.9245 €
25 pcs.
37.1875 €
*incl. VAT plus shipping costs
Subject to prior sale

System cable, 09473434035, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 2 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ11/RJ14 plug, straight
Connection (2) RJ11/RJ14 plug, straight
Cable length 2 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes