09470600071 | Harting
Patch cable, RJ45 plug, angled to open end, Cat 5, PVC, 3 m, black, 09470600071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3791 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
34.38 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3791 €
5 pcs.
32.8202 €
10 pcs.
31.8563 €
25 pcs.
29.6786 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09470600071, Harting
Patch cable, pre-assembled on one side, copper cable (round) angled right, cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Colour | black | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |