09470506069 | Harting
System cable, RJ11/RJ14 plug, angled to RJ11/RJ14 plug, angled, Cat 5, PVC, 1.5 m, green, 09470506069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9697 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
45.97 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9697 €
5 pcs.
43.8872 €
10 pcs.
42.5901 €
25 pcs.
39.6746 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09470506069, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ11/RJ14 plug, angled | |
| Connection (2) | RJ11/RJ14 plug, angled | |
| Cable length | 1.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |