09470506025 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, PVC, 1.5 m, green, 09470506025

Order No.: 42F9663
EAN: 5713140269187
MPN:
09470506025
09 47 050 6025
Series: RJ45
09470506025 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3168 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
41.32 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3168 €
5 pcs.
39.4366 €
10 pcs.
38.2823 €
25 pcs.
35.6524 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09470506025, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 1.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes