09470500045 | Harting

System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PUR, 0.5 m, green, 09470500045

Order No.: 44F4936
EAN: 4099891047528
MPN:
09470500045
09 47 050 0045
Series: RJ Industrial
09470500045 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4434 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
22.44 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4434 €
5 pcs.
21.4200 €
10 pcs.
20.7893 €
25 pcs.
19.3613 €
*incl. VAT plus shipping costs
Subject to prior sale

System cable, 09470500045, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled left, cable length: 0.5 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ11/RJ14 plug, angled
Connection (2) open end
Cable length 0.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes