09470423001 | Harting

System cable, M12-plug, angled to RJ45 plug, angled, Cat 5, 1 m, black, 09470423001

Order No.: 44F4922
EAN: 4099891047405
MPN:
09470423001
09 47 042 3001
09470423001 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.9514 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
61.95 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9514 €
2 pcs.
60.2378 €
5 pcs.
58.6075 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, angled
Connection (2) RJ45 plug, angled
Cable length 1 m
Colour black
Category Cat 5
AWG cross-section AWG 22-7
Halogen free No
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes