09470400045 | Harting

System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PUR, 0.5 m, green, 09470400045

Order No.: 44F4911
EAN: 4099891047313
MPN:
09470400045
09 47 040 0045
Series: RJ Industrial
09470400045 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7766 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
21.7413 €
10 pcs.
21.0987 €
25 pcs.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale

System cable, 09470400045, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled bottom, cable length: 0.5 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ11/RJ14 plug, angled
Connection (2) open end
Cable length 0.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes