09470300023 | Harting
System cable, RJ45 plug, angled to open end, Cat 5, PVC, 0.5 m, green, 09470300023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
5 pcs.
19.6231 €
10 pcs.
19.0400 €
25 pcs.
17.7429 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09470300023, Harting
Cable assembly, pre-assembled on one side, Copper cable (round), Angled top, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |