09459711159 | Harting

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 50 m, black, 09459711159

Order No.: 44F4789
EAN: 4099891046613
MPN:
09459711159
09 45 971 1159
09459711159 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.1511 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
128.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.1511 €

Telephone cable, 09459711159, Harting

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, 50 m, black.

Technical specifications
Filter Property Value
Product type telephone cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 50 m
Colour black
Category Cat 5e
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes