09459711122 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 1 m, black, 09459711122

Order No.: 44F4762
EAN: 4099891046408
MPN:
09459711122
09 45 971 1122
Series: RJ45
09459711122 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.3165 €
25 pcs.
11.9476 €
50 pcs.
11.1027 €
*incl. VAT plus shipping costs
Subject to prior sale

System cable, 09459711122, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour black
Category Cat 5
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes