09457714153 | Harting
System cable, RJ11/RJ14 plug, angled to RJ11/RJ14 plug, angled, Cat 5, PVC, 20 m, green, 09457714153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.5173 € *
Standard delivery time from the manufacturer is: 6 Weeks
System cable, 09457714153, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Angled right, cable length: 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ11/RJ14 plug, angled | |
| Connection (2) | RJ11/RJ14 plug, angled | |
| Cable length | 20 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |