09457711129 | Harting
System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PVC, 7 m, green, 09457711129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0518 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
49.05 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0518 €
2 pcs.
47.6833 €
5 pcs.
46.3981 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09457711129, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ11/RJ14 plug, straight | |
| Connection (2) | RJ11/RJ14 plug, straight | |
| Cable length | 7 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |