09457710167 | Harting
Patch cable, RJ45 plug, straight to open end, Cat 5, PUR, 4 m, green, 09457710167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4751 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
32.48 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4751 €
5 pcs.
30.9995 €
10 pcs.
30.0951 €
25 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09457710167, Harting
Cable assembly, pre-assembled on one side, copper cable (round), straight, cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |