09457710074 | Harting
Patch cable, RJ45 plug, straight to open end, Cat 5, PVC, 15 m, green, 09457710074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7289 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
52.73 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7289 €
2 pcs.
51.2652 €
5 pcs.
49.8848 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09457710074, Harting
Cable assembly, pre-assembled on one side, copper cable (round), straight, cable length: 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 15 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-1 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |