09457511574 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 20 m, yellow, 09457511574

Order No.: 44F4579
EAN: 4099891045319
MPN:
09457511574
09 45 751 1574
Series: RJ45
09457511574 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.0899 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
162.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.0899 €

System cable, 09457511574, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 20 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 20 m
Colour yellow
Category Cat 6A
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes