09457511557 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PVC, 40 m, yellow, 09457511557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
240.0706 € *
Standard delivery time from the manufacturer is: 10 Weeks
Patch cable, 09457511557, Harting
Patch cable, pre-assembled on both sides, copper cable (round), straight, cable length: 40 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 40 m | |
| Colour | yellow | |
| Category | Cat 6 | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |