09457251543 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PUR, 15 m, black, 09457251543

Order No.: 44F4488
EAN: 4099891044466
MPN:
09457251543
09 45 725 1543
Series: Han A
09457251543 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
289.3723 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
289.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
289.3723 €

System cable, 09457251543, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 15 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 15 m
Colour black
Category Cat 6
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85447000
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes