09457251358 | Harting
Patch cable, RJ45-IDC plug, straight to RJ45-IDC plug, straight, Cat 5, LSZH, 70 m, green, 09457251358
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
871.2466 € *
Standard delivery time from the manufacturer is: 18 Weeks
Patch cable, 09457251358, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 70 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45-IDC plug, straight | |
| Connection (2) | RJ45-IDC plug, straight | |
| Cable length | 70 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |