09457251333 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, LSZH, 12 m, green, 09457251333

Order No.: 44F4465
EAN: 4099891044251
MPN:
09457251333
09 45 725 1333
Series: Han A
09457251333 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
223.3987 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
223.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
223.3987 €

System cable, 09457251333, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 12 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 12 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material LSZH
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes