09457151552 | Harting
Patch cable, Han 3 A RJ45 plug, straight to Han 3 A RJ45 plug, straight, Cat 6A, PVC, 15 m, yellow, 09457151552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.3041 € *
Standard delivery time from the manufacturer is: 10 Weeks
Patch cable, 09457151552, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | Han 3 A RJ45 plug, straight | |
| Connection (2) | Han 3 A RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |