09457151369 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, LSZH, 6 m, green, 09457151369

Order No.: 44F4435
EAN: 4099891043964
MPN:
09457151369
09 45 715 1369
Series: Han A
09457151369 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.9249 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
157.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
157.9249 €

System cable, 09457151369, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 6 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 6 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes