09457151364 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, LSZH, 1.5 m, green, 09457151364

Order No.: 44F4432
EAN: 4099891043933
MPN:
09457151364
09 45 715 1364
Series: Han A
09457151364 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.4665 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
113.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.4665 €

System cable, 09457151364, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes