09457011568 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PVC, 5 m, yellow, 09457011568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8062 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
67.81 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8062 €
2 pcs.
65.9260 €
5 pcs.
64.1410 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09457011568, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | yellow | |
| Category | Cat 6 | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |