09457011164 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 1.5 m, green, 09457011164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5746 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
51.57 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5746 €
2 pcs.
50.1347 €
5 pcs.
48.7781 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09457011164, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |