09457005065 | Harting
Patch cable, M12-plug to RJ45, 2 m, black, 09457005065
Order No.: 44F4359
EAN: 4099891065461
MPN:
09457005065
09 45 700 5065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0109 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
62.01 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0109 €
2 pcs.
60.2973 €
5 pcs.
58.6670 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, 09457005065, HARTING
RJI Ethernet stranded cable, AWG 22/7, 2x2x0.75, outdoor, PVC, Cat. 5+, black.
Technical Data
- AWG wire cross section: AWG 22/7
- Material: PVC
- Category: Cat 5
- Temperature range: -30 °C to 70 °C
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | M12-plug | |
| Connection (2) | RJ45 | |
| Cable length | 2 m | |
| Colour | black | |
| Degree of protection (IP) | IP20/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |