09454521530 | Harting
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 0.15 m, black, 09454521530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5961 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.60 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5961 €
5 pcs.
26.3466 €
10 pcs.
25.5731 €
25 pcs.
23.8238 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, 09454521530, Harting
Service interfaces, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 0.15 m, Connection type: Jack to connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 0.15 m | |
| Colour | black | |
| Category | Cat 6 | |
| AWG cross-section | AWG 26-7 | |
| Material | PA | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |