09800030201 | Harting
Surge protection, 500 mA, 24 V, 09800030201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.1167 € *
Standard delivery time from the manufacturer is: 11 Weeks
Surge protection module, 09800030201, Harting
Han-Smart Surge protection module, Single module, Four channels, Common reference potential, Push-In, Female, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection module | |
| Rated current | 500 mA | |
| Voltage | 24 V | |
| Connection | push-in | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |