21420000006 | Harting
Socket, 4 pole, solder cup, straight, 21420000006
Order No.: 45F0261
EAN: 4099889724868
MPN:
21420000006
21 42 000 0006
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3542 €
25 pcs.
7.1400 €
50 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21420000006, Harting
The 21420000006 is a straight female PCB connector with 4 contacts.
Features
- Copper alloy
- Wave soldering termination
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Assembly | PCB mounting | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |