21033814826 | Harting
Socket, 8 pole, solder cup, screw locking, angled, 21033814826
Order No.: 45F5865
EAN: 4099889724936
MPN:
21033814826
21 03 381 4826
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2315 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
46.23 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2315 €
2 pcs.
44.9463 €
5 pcs.
43.7325 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033814826, Harting
The 21033814826 is an angled female PCB adapter with integrated transformer for front mounting.
Features
- Brass
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Power over Ethernet (PoE+)
- Rated current: 0.8 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |