21033814809 | Harting

Socket, 8 pole, solder cup, screw locking, angled, 21033814809

Order No.: 45F0028
EAN: 4099889724790
MPN:
21033814809
21 03 381 4809
21033814809 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9217 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
46.92 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9217 €
2 pcs.
45.6127 €
5 pcs.
44.3870 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033814809, Harting

The 21033814809 is an angled female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Liquid crystal polymer (LCP)
  • Rated current: ‌0.5 A
Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes