21033814807 | Harting

Socket, 8 pole, solder cup, screw locking, angled, 21033814807

Order No.: 45F0027
EAN: 4099889724783
MPN:
21033814807
21 03 381 4807
21033814807 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0304 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
43.03 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0304 €
2 pcs.
41.8404 €
5 pcs.
40.7099 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033814807, Harting

The 21033814807 is an angled female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Liquid crystal polymer (LCP)
  • Rated current: ‌0.5 A
Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No